Werma 69936075

Signal Tower, Blu/Grn/Red/Yel/Wht, 85Dba Rohs Compliant: Yes |Werma 69936075
$ 287.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 69936075.

TME

Datasheet8 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 69936075 provided by its distributors.

Signal Tower, Blu/Grn/Red/Yel/Wht, 85Dba Rohs Compliant: Yes |Werma 69936075
LIGHT TOWER;LED;KOMPAKT 37;SR;CABLE;24V, BUZZER;BLUE/CLEAR/GREEN/YELLOW/RED
LED signal tower with buzzer, 85 dB, 2900 Hz, blue/white/green/yellow/red, 24 V AC/DC, 699 360 75
SIGNAL TOWER, BLUEGREENRED/YELLOWWHITE, 85DBA;
Werma SignalTower 69936075 - 699.360.75
COMPLETE UNIT MULTI COLOR 5STACK
Light Effect = Continuous / Tones = 1 / Tone Type = Pulse / Signal Elements = 5 / Operating Voltage Max. V = 24 / Current Consumption mA = 200 / Current Type = AC / Current Type = DC / Sound Level Max. dB = 85 / Lamp Type = LED / Lamp Included = Yes / Light Colour = Blue / Light Colour = Green / Light Colour = Red / Light Colour = Yellow / Light Colour = White / Lens Material = Polycarbonate (PC) / Case Colour = Silver / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Cable / Mounting Type = Pole Mount / Mounting Type = Bracket Mount / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 38 / Overall Height mm = 243 / Series = Kompakt 37

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 699 360 75
  • 699.360.75