Werma 69932075

Tower Light Assembly, 24V AC/DC, Green, Red, 38 mm Dia., 141 mm Height, LED, KOMPAKT 37 Series
$ 155.285
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 69932075.

TME

Datasheet8 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.94%

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 69932075 provided by its distributors.

Tower Light Assembly, 24V AC/DC, Green, Red, 38 mm Dia., 141 mm Height, LED, KOMPAKT 37 Series
Signal Tower, Grn/Red, 85Dba, Continuous Rohs Compliant: Yes |Werma 69932075
LIGHT TOWER;LED;KOMPAKT 37;PRE-ASSEMBLED;CABLE;SR;24V;BUZZER;GREEN/RED
Werma Kompakt 37 , 2 , ,/£¨LED £©, 24 V
Werma SignalTower 69932075 - 699.320.75
Light Effect = Continuous / Tones = 1 / Tone Type = Pulse / Signal Elements = 2 / Operating Voltage Max. V = 24 / Current Consumption mA = 95 / Current Type = AC / Current Type = DC / Sound Level Max. dB = 80 / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Silver / Case Material = Polycarbonate (PC) / Multifunction = Yes / Termination Type = Cable Connection, 2 m / Mounting Type = Panel Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 37.5 / Overall Height mm = 127.5 / Series = Kompakt 37

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 699 320 75
  • 699.320.75