Werma 69926075

Signal Tower, Cont, 24V, Blu/Grn/Red/Wht Rohs Compliant: Yes |Werma 69926075
$ 287.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 69926075.

element14 APAC

Datasheet0 pages0 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.94%

Descriptions

Descriptions of Werma 69926075 provided by its distributors.

Signal Tower, Cont, 24V, Blu/Grn/Red/Wht Rohs Compliant: Yes |Werma 69926075
LIGHT TOWER;LED;KOMPAKT 37;M12;24VAC/DC;BUZZER;BLUE/CLEAR/GREEN/YELLOW/RED
Tower Light Assembly, 24V AC/DC, Blue, Clear, Green, Red, Yellow, 38 mm Dia., 243 mm Height, LED
Werma SignalTower 69926075 - 699.260.75
K37 plug EM Pulse tone 24VAC/DC
COMPLETE UNIT MULTI COLOR 5STACK
Light Effect = Continuous / Tones = 1 / Tone Type = Pulse / Signal Elements = 5 / Operating Voltage Max. V = 24 / Current Consumption mA = 200 / Current Type = AC / Current Type = DC / Sound Level Max. dB = 80 / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Light Colour = Yellow / Light Colour = Green / Light Colour = Blue / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Multifunction = Yes / Termination Type = Plug, M12, 8-Pole / Mounting Type = Panel Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 37.5 / Overall Height mm = 229.5 / Series = Kompakt 37

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 699 260 75
  • 699.260.75