Descriptions of Werma 69925075 provided by its distributors.
Tower Light Assembly, 24V AC/DC, Blue, Green, Red, Yellow, 38 mm Dia., 209 mm Height, LED
LIGHT TOWER, LIGHT TOWER, LED, KOMPAKT 37,M12,24VAC/DC, BUZZER, BLUE/GREEN/YELLOW/RED
Signal Tower, Blu/Grn/Red/Yel, 85Dba Rohs Compliant: Yes |Werma 69925075
LED signal tower with buzzer, Ø 38 mm, 85 dB, 2900 Hz, blue/green/red/yellow, 24 V AC/DC, 699 250 75
SIGNAL TOWER, BLUEGREENRED/Yellow, 85DBA;
Werma SignalTower 69925075 - 699.250.75
K37 plug EM Pulse tone 24VAC/DC
Werma Kompakt 37 , 4 , ,, 24 V
COMPLETE UNIT MULTI COLOR 4STACK
Light Effect = Continuous / Tones = 1 / Tone Type = Pulse / Signal Elements = 4 / Operating Voltage Max. V = 24 / Current Consumption mA = 160 / Current Type = AC / Current Type = DC / Sound Level Max. dB = 80 / Lamp Type = LED / Lamp Included = Yes / Light Colour = Blue / Light Colour = Green / Light Colour = Yellow / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Multifunction = Yes / Termination Type = Plug, M12, 8-Pole / Mounting Type = Panel Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 37.5 / Overall Height mm = 195.5 / Series = Kompakt 37