Descriptions of Werma 69921075 provided by its distributors.
LED signal tower with buzzer, Ø 38 mm, 85 dB, 2900 Hz, green/yellow/red, 24 V AC/DC, 699 210 75
Tower Light Assembly, 24V AC/DC, Green, Red, Yellow, 38 mm Dia., 175 mm Height, LED
SIGNAL TOWER, GRN/RED/YEL, 85DBA, CONTI; Available until stocks are exhausted
LIGHT TOWER, LED, KOMPAKT 37,PRE-ASSEMBLED, M12,24VAC/DC, BUZZER, GREEN/YELLOW/RED
Signal Tower, Grn/Red/Yel, 85Dba, Conti Rohs Compliant: Yes |Werma 69921075
SIGNAL TOWER, GREENRED/Yellow, 85DBA, CONTI;
Werma SignalTower 69921075 - 699.210.75
Werma Kompakt 37 , 3 , //, 24 V
K37 plug EM Pulse tone 24VAC/DC
Light Effect = Continuous / Tones = 1 / Tone Type = Pulse / Signal Elements = 3 / Operating Voltage Max. V = 24 / Current Consumption mA = 125 / Current Type = AC / Current Type = DC / Sound Level Max. dB = 80 / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Light Colour = Red / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Multifunction = Yes / Termination Type = Plug, M12, 5-Pole / Mounting Type = Panel Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 37.5 / Overall Height mm = 161.5 / Series = Kompakt 37