Werma 69921074

K37 Plug 12Vac/Dc Green/Yellow/Red (Nic) |Werma 69921074
$ 235.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 69921074.

TME

Datasheet8 pages11 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-17.65%

Supply Chain

Introduction Date2023-07-21

Descriptions

Descriptions of Werma 69921074 provided by its distributors.

K37 Plug 12Vac/Dc Green/Yellow/Red (Nic) |Werma 69921074
Werma SignalTower 69921074 - 699.210.74
SIGNAL TOWER, CONTI, 12V, GREEN/RED/YEL;
COMPLETE UNIT GR/R/YL LED 3STACK
Light Effect = Continuous / Tones = 1 / Tone Type = Pulse / Signal Elements = 4 / Operating Voltage Max. V = 12 / Current Consumption mA = 295 / Current Type = AC / Current Type = DC / Sound Level Max. dB = 80 / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Light Colour = Red / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Multifunction = Yes / Termination Type = Plug, M12 / Mounting Type = Panel Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 38 / Overall Height mm = 175 / Series = Kompakt 37

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 699.210.74