Werma 69916075

Light Tower; Led; Kompakt 37; Cable; 24V; Buzzer; Blue/clear/green/yellow/red
$ 281.355
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 69916075.

Newark

Datasheet8 pages11 years ago

TME

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+48.94%

Descriptions

Descriptions of Werma 69916075 provided by its distributors.

LIGHT TOWER;LED;KOMPAKT 37;CABLE;24V;BUZZER;BLUE/CLEAR/GREEN/YELLOW/RED
Signal Tower, 5 Tiers, Blue, Clear, Green, Yellow, Red, Steady, 37.5Mm Dia.,pulse,85Db, 24Vdc, 24Vac Rohs Compliant: Yes |Werma 69916075
SIGNAL IND, BLUE/TRANSPARENT/GRN/YEL/RED; No. of Stacks / Tiers: 5; Module Lens Colour: Blue, Green, Red, Transparent, Yellow; Supply Voltage V AC: 24V; Supply Voltage V DC: 24V; Visual Signal Type: Steady; Tones: Pulse; Lens
Light Effect = Continuous / Tones = 1 / Tone Type = Pulse / Signal Elements = 5 / Operating Voltage Max. V = 24 / Current Consumption mA = 200 / Current Type = AC / Current Type = DC / Sound Level Max. dB = 80 / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Light Colour = Yellow / Light Colour = Green / Light Colour = Blue / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Multifunction = Yes / Termination Type = Cable Connection, 2 m / Mounting Type = Panel Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 37.5 / Overall Height mm = 229.5 / Series = Kompakt 37

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 699 160 75
  • 699.160.75