Werma 69915075

Tower Light Assembly, 24V AC/DC, Blue, Green, Red, Yellow, 38 mm Dia., 209 mm Height, LED
$ 236.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 69915075.

TME

Datasheet8 pages11 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-33.33%

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 69915075 provided by its distributors.

Tower Light Assembly, 24V AC/DC, Blue, Green, Red, Yellow, 38 mm Dia., 209 mm Height, LED
Signal Tower, Blu/Grn/Red/Yel, 85Dba Rohs Compliant: Yes |Werma 69915075
LIGHT TOWER;LED;KOMPAKT 37;CABLE;24VAC/DC;BUZZER;BLUE/GREEN/YELLOW/RED
LED signal tower with buzzer, Ø 38 mm, 85 dB, 2900 Hz, blue/green/red/yellow, 24 V AC/DC, 699 150 75
SIGNAL TOWER, BLUEGREENRED/Yellow, 85DBA;
Werma SignalTower 69915075 - 699.150.75
K37 cable EM Pulse tone 24VAC/DC
Werma Kompakt 37 , 4 , ,, 24 V
COMPLETE UNIT MULTI COLOR 4STACK
Light Effect = Continuous / Tones = 1 / Tone Type = Pulse / Signal Elements = 4 / Operating Voltage Max. V = 24 / Current Consumption mA = 160 / Current Type = AC / Current Type = DC / Sound Level Max. dB = 80 / Lamp Type = LED / Lamp Included = Yes / Light Colour = Blue / Light Colour = Green / Light Colour = Yellow / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Multifunction = Yes / Termination Type = Cable Connection, 2 m / Mounting Type = Panel Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 37.5 / Overall Height mm = 19.5 / Series = Kompakt 37

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 699 150 75
  • 699.150.75