Werma 69913075

Tower Light Assembly, 24V AC/DC, Red, Yellow, 38 mm Dia., 141 mm Height, LED, KOMPAKT 37 Series
$ 148.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 69913075.

TME

Datasheet8 pages11 years ago

RS (Formerly Allied Electronics)

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-55.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Werma 69913075 provided by its distributors.

Tower Light Assembly, 24V AC/DC, Red, Yellow, 38 mm Dia., 141 mm Height, LED, KOMPAKT 37 Series
LIGHT TOWER;LED;KOMPAKT 37;PRE-ASSEMBLED;CABLE;24VAC/DC;BUZZER;YELLOW/RED
K37 Cable Pulse Tone 24Vac/Dc Yellow/Red |Werma 69913075
Werma SignalTower 69913075 - 699.130.75
SIGNAL TOWER, CONTI, 24V, RED/YELLOW;
COMPLETE UNIT RED/YELLOW 2STACK
Light Effect = Continuous / Tones = 1 / Tone Type = Pulse / Signal Elements = 2 / Operating Voltage Max. V = 24 / Current Consumption mA = 85 / Current Type = AC / Current Type = DC / Sound Level Max. dB = 85 / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Cable / Mounting Type = Pole Mount / Mounting Type = Bracket Mount / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 38 / Overall Height mm = 141 / Series = Kompakt 37

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 699 130 75
  • 699.130.75