Werma 69912075

LED signal tower with buzzer, Ø 38 mm, 85 dB, 2900 Hz, green/red, 24 V AC/DC, 699 120 75
$ 154.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 69912075.

Newark

Datasheet8 pages11 years ago

RS (Formerly Allied Electronics)

TME

Burklin Elektronik

Inventory History

3 month trend:
-34.88%

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 69912075 provided by its distributors.

LED signal tower with buzzer, Ø 38 mm, 85 dB, 2900 Hz, green/red, 24 V AC/DC, 699 120 75
Signal Tower, Kompakt, 2 Tiers, Green, Red, Steady, 37.5Mm Dia., Pulse, 85Db, 24Vdc, 24Vac, Ip65 Rohs Compliant: Yes |Werma 69912075
SIGNAL INDICATOR, GREEN/RED, 24V; No. of Stacks / Tiers: 2; Module Lens Colour: Green, Red; Supply Voltage V AC: 24V; Supply Voltage V DC: 24V; Visual Signal Type: Steady; Tones: Pulse; Lens Diameter: 37.5mm; IP / NEMA Rating: I
Light Effect = Continuous / Tones = 1 / Tone Type = Pulse / Signal Elements = 2 / Operating Voltage Max. V = 24 / Current Consumption mA = 95 / Current Type = AC / Current Type = DC / Sound Level Max. dB = 80 / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Multifunction = Yes / Termination Type = Cable Connection, 2 m / Mounting Type = Panel Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 37.5 / Overall Height mm = 127.5 / Series = Kompakt 37

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 699 120 75
  • 699.120.75