Werma 69844075

Werma SignalTower 69844075 - 698.440.75
$ 228.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 69844075.

TME

Datasheet8 pages11 years ago

RS (Formerly Allied Electronics)

Farnell

Burklin Elektronik

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 69844075 provided by its distributors.

Werma SignalTower 69844075 - 698.440.75
K37 Clear Silver Plug |Werma 69844075
K37CL SR PLUG 24VAC/DC, CLEAR/GN/YELLOW/RD
SIGNAL TOWER, CONT, 24V, GRN/RED/WHT/YEL;
COMPLETE UNIT MULTI COLOR 4STACK
Light Effect = Continuous / Signal Elements = 4 / Operating Voltage Max. V = 24 / Current Consumption mA = 135 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Light Colour = Red / Light Colour = Yellow / Light Colour = White / Lens Material = Polycarbonate (PC) / Case Colour = Silver / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = M12 / Mounting Type = Pole Mount / Mounting Type = Bracket Mount / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 38 / Overall Height mm = 209 / Series = Kompakt 37

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 698 440 75
  • 698.440.75