Werma 69841075

Tower Light Assembly, 24V AC/DC, Green, Red, Yellow, 38 mm Dia., 175 mm Height, LED
$ 186.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 69841075.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
-9.18%

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 69841075 provided by its distributors.

Tower Light Assembly, 24V AC/DC, Green, Red, Yellow, 38 mm Dia., 175 mm Height, LED
Signal Tower, Grn/Red/Yel, Conti, Conn Rohs Compliant: Yes |Werma 69841075
LIGHT TOWER, LED, KOMPAKT 37,PRE-ASSEMBLED, M12 PLUG,24VAC/DC, GREEN/YELLOW/RED
Werma SignalTower 69841075 - 698.410.75
Werma Kompakt 37 , 3 , //, 24 V
K37cl sr plug 24VAC/DC GN/YE/RD
Light Effect = Continuous / Signal Elements = 3 / Operating Voltage Max. V = 24 / Current Consumption mA = 100 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Light Colour = Red / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Silver / Case Material = Polycarbonate (PC) / Multifunction = Yes / Termination Type = Plug, M12, 5-Pole / Mounting Type = Panel Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 37.5 / Overall Height mm = 161.5 / Series = Kompakt 37

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 698 410 75
  • 698.410.75