Werma 69836075

Light Tower; Led; Kompakt 37; Sr; Cable; 24VAC/DC Blue/clear/green/yellow/red
$ 244.345
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 69836075.

TME

Datasheet8 pages11 years ago

RS (Formerly Allied Electronics)

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Werma 69836075 provided by its distributors.

LIGHT TOWER;LED;KOMPAKT 37;SR;CABLE;24VAC/DC BLUE/CLEAR/GREEN/YELLOW/RED
K37 Clear Silver Cable 24V Blue |Werma 69836075
Werma SignalTower 69836075 - 698.360.75
SIGNAL TOWER, CONT, 24V, BLU/GRN/RED/WHT;
COMPLETE UNIT MULTI COLOR 5STACK
Light Effect = Continuous / Signal Elements = 5 / Operating Voltage Max. V = 24 / Current Consumption mA = 175 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Light Colour = Yellow / Light Colour = Green / Light Colour = Blue / Lens Material = Polycarbonate (PC) / Case Colour = Silver / Case Material = Polycarbonate (PC) / Multifunction = Yes / Termination Type = Cable Connection, 2 m / Mounting Type = Panel Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 37.5 / Overall Height mm = 229.5 / Series = Kompakt 37

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 698 360 75
  • 698.360.75