Werma 69835075

Light Tower, Light Tower, Led, Kompakt 37, Cable, Sr, 24VAC/DC, Blue/green/yellow/red
$ 201.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 69835075.

TME

Datasheet8 pages11 years ago

RS (Formerly Allied Electronics)

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-17.65%

Descriptions

Descriptions of Werma 69835075 provided by its distributors.

LIGHT TOWER, LIGHT TOWER, LED, KOMPAKT 37,CABLE, SR,24VAC/DC, BLUE/GREEN/YELLOW/RED
K37 Clear Silver Cable 24V Blue |Werma 69835075
Werma SignalTower 69835075 - 698.350.75
K37cl sr cable 24VAC/DC BU/GN/YE/RD
SIGNAL TOWER, CONT, 24V, BLU/GRN/RED/YEL;
COMPLETE UNIT MULTI COLOR 4STACK
Light Effect = Continuous / Signal Elements = 4 / Operating Voltage Max. V = 24 / Current Consumption mA = 135 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Blue / Light Colour = Green / Light Colour = Yellow / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Silver / Case Material = Polycarbonate (PC) / Multifunction = Yes / Termination Type = Cable Connection, 2 m / Mounting Type = Panel Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 37.5 / Overall Height mm = 195.5 / Series = Kompakt 37

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 698 350 75
  • 698.350.75