Werma 69833075

Tower Light Assembly, 24V AC/DC, Red, Yellow, 38 mm Dia., 141 mm Height, LED, KOMPAKT 37 Series
$ 117.755
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 69833075.

TME

Datasheet8 pages11 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 69833075 provided by its distributors.

Tower Light Assembly, 24V AC/DC, Red, Yellow, 38 mm Dia., 141 mm Height, LED, KOMPAKT 37 Series
Signal Tower, Red/Yel, Conti, Cable Rohs Compliant: Yes |Werma 69833075
LIGHT TOWER;LED;KOMPAKT 37;PRE-ASSEMBLED;CABLE;SR;24VAC/DC;YELLOW/RED
LED signal tower, Ø 38 mm, yellow/red, 24 V AC/DC, IP65
Werma SignalTower 69833075 - 698.330.75
COMPLETE UNIT RED/YL STEADY 2STK
Light Effect = Continuous / Signal Elements = 2 / Operating Voltage Max. V = 24 / Current Consumption mA = 60 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Silver / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Cable / Mounting Type = Pole Mount / Mounting Type = Bracket Mount / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 38 / Overall Height mm = 141 / Series = Kompakt 37

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 698 330 75
  • 698.330.75