Werma 69832074

K37 Clear Sr Cable 12Vac/Dc Green/Red |Werma 69832074
$ 135.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 69832074.

TME

Datasheet8 pages11 years ago

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Introduction Date2023-07-21

Descriptions

Descriptions of Werma 69832074 provided by its distributors.

K37 Clear Sr Cable 12Vac/Dc Green/Red |Werma 69832074
Werma SignalTower 69832074 - 698.320.74
SIGNAL TOWER, CONTI, 12VAC/DC, GREEN/RED;
K37CL SR CABLE 12VAC/DC, GREEN/RD
COMPLETE UNIT GR/R STEADY 2STACK
Light Effect = Continuous / Signal Elements = 2 / Operating Voltage Max. V = 12 / Current Consumption mA = 175 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Silver / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Cable Connection, 2 m / Mounting Type = Panel Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 38 / Overall Height mm = 141 / Series = Kompakt 37

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 698.320.74