Werma 69823075

Tower Light Assembly, 24V AC/DC, Red, Yellow, 38 mm Dia., 141 mm Height, LED, KOMPAKT 37 Series
$ 120.915
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 69823075.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago

TME

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Werma 69823075 provided by its distributors.

Tower Light Assembly, 24V AC/DC, Red, Yellow, 38 mm Dia., 141 mm Height, LED, KOMPAKT 37 Series
Signal Tower, Red/Yel, Conti, M12 Conn Rohs Compliant: Yes |Werma 69823075
LIGHT TOWER, LED, KOMPAKT 37,PRE-ASSEMBLED, M12 PLUG,24VAC/DC, YELLOW/RED
Werma SignalTower 69823075 - 698.230.75
COMPLETE UNIT RED/YL STEADY 2STK
Light Effect = Continuous / Signal Elements = 2 / Operating Voltage Max. V = 24 / Current Consumption mA = 60 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = M12 / Mounting Type = Pole Mount / Mounting Type = Bracket Mount / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 38 / Overall Height mm = 141 / Series = Kompakt 37

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 698 230 75
  • 698.230.75