Werma 69823074

K37 Plug 12Vac/Dc Yellow/Red (Nic) |Werma 69823074
$ 137.925
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 69823074.

TME

Datasheet8 pages11 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2023-07-21

Descriptions

Descriptions of Werma 69823074 provided by its distributors.

K37 Plug 12Vac/Dc Yellow/Red (Nic) |Werma 69823074
Werma SignalTower 69823074 - 698.230.74
SIGNAL TOWER, CONTI, 12V, RED/YELLOW;
COMPLETE UNIT RED/YL STEADY 2STK
Light Effect = Continuous / Signal Elements = 2 / Operating Voltage Max. V = 12 / Current Consumption mA = 205 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Plug, M12 / Mounting Type = Panel Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 38 / Overall Height mm = 141 / Series = Kompakt 37

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 698.230.74