Werma 69822075

Tower Light Assembly, 24V AC/DC, Green, Red, 38 mm Dia., 141 mm Height, LED, KOMPAKT 37 Series
$ 125.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 69822075.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
+4.20%

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 69822075 provided by its distributors.

Tower Light Assembly, 24V AC/DC, Green, Red, 38 mm Dia., 141 mm Height, LED, KOMPAKT 37 Series
Signal Tower, Grn/Red, Conti, M12 Conn Rohs Compliant: Yes |Werma 69822075
LED signal tower, Ø 37.5 mm, green/red, 24 V AC/DC, IP65, 698 220 75
LIGHT TOWER, LED, KOMPAKT 37,PRE-ASSEMBLED, M12 PLUG,24VAC/DC, GREEN/RED
Werma SignalTower 69822075 - 698.220.75
Werma Kompakt 37 , 2 , /, 24 V
COMPLETE UNIT GR/R STEADY 2STACK
Light Effect = Continuous / Signal Elements = 2 / Operating Voltage Max. V = 24 / Current Consumption mA = 70 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Multifunction = Yes / Termination Type = Plug, M12, 5-Pole / Mounting Type = Panel Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 37.5 / Overall Height mm = 127.5 / Series = Kompakt 37

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 698 220 75
  • 698.220.75