Werma 69821075

Light Tower, Led, Kompakt 37, Pre-assembled, M12 Plug, 24VAC/DC, Green/yellow/red
$ 164.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 69821075.

Newark

Datasheet8 pages11 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-17.88%

Descriptions

Descriptions of Werma 69821075 provided by its distributors.

LIGHT TOWER, LED, KOMPAKT 37,PRE-ASSEMBLED, M12 PLUG,24VAC/DC, GREEN/YELLOW/RED
Signal Tower, Kompakt, 3 Tiers, Green, Yellow, Red, Steady, 37.5Mm Dia., 24Vdc, 24Vac, Ip65 Rohs Compliant: Yes |Werma 69821075
SIGNAL INDICATOR, GREEN/YELLOW/RED, 24V; No. of Stacks / Tiers: 3; Module Lens Colour: Green, Red, Yellow; Supply Voltage V AC: 24V; Supply Voltage V DC: 24V; Visual Signal Type: Steady; ; Available until stocks are exhausted
Light Effect = Continuous / Signal Elements = 3 / Operating Voltage Max. V = 24 / Current Consumption mA = 100 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Light Colour = Red / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Multifunction = Yes / Termination Type = Plug, M12, 5-Pole / Mounting Type = Panel Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 37.5 / Overall Height mm = 161.5 / Series = Kompakt 37

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 698 210 75
  • 698.210.75