Werma 69821074

Werma 698.210.74 Signal Tower
$ 190.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 69821074.

TME

Datasheet8 pages11 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Werma 69821074 provided by its distributors.

Werma 698.210.74 Signal Tower
K37 PLUG 12VAC/DC, GREEN/YELLOW/RD
Light Effect = Continuous / Signal Elements = 3 / Operating Voltage Max. V = 12 / Current Consumption mA = 360 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Light Colour = Red / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Plug, M12 / Mounting Type = Panel Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 38 / Overall Height mm = 175 / Series = Kompakt 37

Images

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 698.210.74