Werma 69816075

Light Tower; Led, Kompakt 37, Pre-assembled, Cable, 24V; Blue/clear/green/yellow/red
$ 241.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 69816075.

TME

Datasheet8 pages11 years ago

RS (Formerly Allied Electronics)

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+121%

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 69816075 provided by its distributors.

LIGHT TOWER;LED, KOMPAKT 37,PRE-ASSEMBLED, CABLE,24V;BLUE/CLEAR/GREEN/YELLOW/RED
Tower Light Assembly, 24V AC/DC, Blue, Clear, Green, Red, Yellow, 38 mm Dia., 243 mm Height, LED
K37 Cable Blue/Clear/Green/Yellow/Red |Werma 69816075
Werma SignalTower 69816075 - 698.160.75
SIGNAL TOWER, CONT, 24V, BLU/GRN/RED/WHT;
K37 cable 24VAC/DC BU/CL/GN/YE/RD
COMPLETE UNIT MULTI COLOR 5STACK
Light Effect = Continuous / Signal Elements = 5 / Operating Voltage Max. V = 24 / Current Consumption mA = 175 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Blue / Light Colour = Green / Light Colour = Red / Light Colour = Yellow / Light Colour = White / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Cable / Mounting Type = Pole Mount / Mounting Type = Bracket Mount / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 38 / Overall Height mm = 243 / Series = Kompakt 37

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 698 160 75
  • 698.160.75