Werma 69814075

Light Tower; Led; Kompakt 37; Pre-assembled; Cable; 24V; Clear/green/yellow/red
$ 207.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 69814075.

TME

Datasheet8 pages11 years ago

RS (Formerly Allied Electronics)

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-28.57%

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 69814075 provided by its distributors.

LIGHT TOWER;LED;KOMPAKT 37;PRE-ASSEMBLED;CABLE;24V;CLEAR/GREEN/YELLOW/RED
K37 Cable Clear/Green/Yellow/Red |Werma 69814075
Werma SignalTower 69814075 - 698.140.75
SIGNAL TOWER, CONT, 24V, GRN/RED/WHT/YEL;
K37 cable 24VAC/DC CL/GN/YE/RD
COMPLETE UNIT MULTI COLOR 4STACK
Light Effect = Continuous / Signal Elements = 4 / Operating Voltage Max. V = 24 / Current Consumption mA = 135 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Light Colour = Red / Light Colour = Yellow / Light Colour = White / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Cable / Mounting Type = Pole Mount / Mounting Type = Bracket Mount / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 38 / Overall Height mm = 209 / Series = Kompakt 37

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 698 140 75
  • 698.140.75