Werma 69813075

Tower Light Assembly, 24V AC/DC, Red, Yellow, 38 mm Dia., 141 mm Height, LED, KOMPAKT 37 Series
$ 119.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 69813075.

Burklin Elektronik

Datasheet4 pages12 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Werma 69813075 provided by its distributors.

Tower Light Assembly, 24V AC/DC, Red, Yellow, 38 mm Dia., 141 mm Height, LED, KOMPAKT 37 Series
Werma 698.130.75 K37 Signal Tower LED Yellow/Red with Buzzer BlaC.K Housing
Signal Tower, Red/Yel, Conti, Cable Rohs Compliant: Yes |Werma 69813075
Werma SignalTower 69813075 - 698.130.75
Werma Kompakt 37 , 2 , /, 24 V
COMPLETE UNIT RED/YL STEADY 2STK
Light Effect = Continuous / Signal Elements = 2 / Operating Voltage Max. V = 24 / Current Consumption mA = 60 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Multifunction = Yes / Termination Type = Cable Connection, 2 m / Mounting Type = Panel Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 37.5 / Overall Height mm = 127.5 / Series = Kompakt 37

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 698 130 75
  • 698.130.75