SIGNAL INDICATOR, GREEN/RED, 24V; No. of Stacks / Tiers: 2; Module Lens Colour: Green, Red; Supply Voltage V AC: 24V; Supply Voltage V DC: 24V; Visual Signal Type: Steady; Tones: -; Lens D; Available until stocks are exhausted
Light Effect = Continuous / Signal Elements = 2 / Operating Voltage Max. V = 24 / Current Consumption mA = 70 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Multifunction = Yes / Termination Type = Cable Connection, 2 m / Mounting Type = Panel Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 37.5 / Overall Height mm = 127.5 / Series = Kompakt 37