Werma 69811074

SIGNAL TOWER, CONTI, 12V, GREEN/RED/YEL; Available until stocks are exhausted
$ 158.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 69811074.

element14 APAC

Datasheet0 pages0 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-61.82%

Supply Chain

Introduction Date2023-07-21

Descriptions

Descriptions of Werma 69811074 provided by its distributors.

SIGNAL TOWER, CONTI, 12V, GREEN/RED/YEL; Available until stocks are exhausted
LIGHT TOWER;LED;KOMPAKT 37;PRE-ASSEMBLED;CABLE;12VAC/DC;GREEN/YELLOW/RED
Werma SignalTower 69811074 - 698.110.74
Werma Kompakt 37 , 3 , //, 12 V
K37 cable EM 12VAC/DC GN/YE/RD
Light Effect = Continuous / Signal Elements = 3 / Operating Voltage Max. V = 12 / Current Consumption mA = 275 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Light Colour = Red / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Cable Connection, 2 m / Mounting Type = Panel Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 38 / Overall Height mm = 175 / Series = Kompakt 37

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 698.110.74