Werma 69530055

Signal Tower, Grn/Red/Yel, 85Dba, Conti Rohs Compliant: Yes |Werma 69530055
$ 595.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 69530055.

TME

Datasheet2 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+113%

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 69530055 provided by its distributors.

Signal Tower, Grn/Red/Yel, 85Dba, Conti Rohs Compliant: Yes |Werma 69530055
LIGHT TOWER, LED, CLEANSIGN, CONTINUOUS TONE,24VDC, GREEN/YELLOW/RED, IP67/IP69K
Werma Signaltechnik 695.300.55 Cleansign Continuous 24VDC RGY
CLEANSIGN WM CONTIN. TONE 24VDC
Light Effect = Continuous / Tones = 1 / Tone Type = Continuous / Signal Elements = 3 / Operating Voltage Max. V = 24 / Current Consumption mA = 380 / Current Type = DC / Sound Level Max. dB = 85 / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Light Colour = Red / Light Colour = Yellow / Lens Material = Polyamide (PA) / Case Colour = Black / Case Material = Polyamide (PA) / Multifunction = Yes / Termination Type = Cable Connection, 2.5 m / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP67 / Protection Rating = IP69K / Overall Height mm = 485 / Series = CleanSIGN

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 695 300 55
  • 695-300-55
  • 695.300.55