Werma 69500055

Signal Tower, Multicolour, 85Dba, Conti Rohs Compliant: Yes |Werma 69500055
$ 924.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 69500055.

TME

Datasheet2 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+61.54%

CAD Models

Download Werma 69500055 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 69500055 provided by its distributors.

Signal Tower, Multicolour, 85Dba, Conti Rohs Compliant: Yes |Werma 69500055
LIGHT TOWER, LED, CLEANSIGN, CONTINUOUS TONE,24 VDC, MULTICOLOR, IP67/IP69K
Werma SignalTower 69500055 - 695.000.55
CleanSIGN WM Contin. tone 24VDC MC
Light Effect = EVS / Light Effect = Continuous / Light Effect = Blinking / Tones = 1 / Tone Type = Continuous / Operating Voltage Max. V = 24 / Current Consumption mA = 270 / Current Type = DC / Sound Level Max. dB = 85 / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Light Colour = Yellow / Light Colour = Green / Light Colour = Blue / Light Colour = Violet / Light Colour = Turquoise / Lens Material = Polyamide (PA) / Case Colour = Black / Case Material = Polyamide (PA) / Multifunction = Yes / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP67 / Protection Rating = IP69K / Overall Height mm = 485 / Series = CleanSIGN

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 695 000 55
  • 695-000-55
  • 695.000.55