Werma 69402055

Light Tower, Led, DESIGN42, Stainless Steel, 24 VDC, Yellow/red
$ 557.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 69402055.

TME

Datasheet2 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 69402055 provided by its distributors.

LIGHT TOWER, LED, DESIGN42,STAINLESS STEEL,24 VDC, YELLOW/RED
Design 42 R/Y Beacon Clear Cable |Werma 69402055
Werma SignalTower 69402055 - 694.020.55
Signal tower deSIGN42 EM 24VDC YE/RD
RS APAC
SIGNAL TOWER, CONTI, 24V, RED/YELLOW;
STACK LIGHT DESIGN42 PANEL MTG.
Light Effect = Continuous / Signal Elements = 2 / Operating Voltage Max. VDC = 24 / Current Consumption mA = 60 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Silver / Case Material = Stainless Steel / Multifunction = No / Termination Type = Cable / Mounting Type = Panel Mount / Mounting Type = Bracket Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 42 / Overall Height mm = 226 / Series = deSIGN 42

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 694.020.55