Werma 69140068

Tower Light Assembly, 115 to 230V AC, Green, Red, Yellow, 195 mm Height, LED, FlatSIGN Series
$ 365.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 69140068.

TME

Datasheet2 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Werma 69140068 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 69140068 provided by its distributors.

Tower Light Assembly, 115 to 230V AC, Green, Red, Yellow, 195 mm Height, LED, FlatSIGN Series
LIGHT TOWER, LED, FLATSIGN, BUZZER, 80 DB,115-230VAC, GREEN,/YELLOW/ RED
Flatsign Silver Bracket Mount |Werma 69140068
Werma SignalTower 69140068 - 691.400.68
SIGNAL TOWER, BLNK/CONT, 230V, GRN/RD/YE;
COMPLETE UNIT GR/R/YL LED 3STACK
Light Effect = Blinking / Light Effect = Continuous / Tones = 1 / Tone Type = Continuous / Signal Elements = 3 / Operating Voltage Min. VAC = 115 / Operating Voltage Max. VAC = 230 / Current Consumption mA = 120 / Current Type = AC / Sound Level Max. dBA = 80 / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Light Colour = Red / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Silver / Case Material = ABS / Case Material = Polycarbonate (PC) / Multifunction = Yes / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP65 / Overall Height mm = 195 / Series = FlatSIGN

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 691.400.68