Light Effect = Blinking / Light Effect = Continuous / Signal Elements = 3 / Operating Voltage Min. VAC = 115 / Operating Voltage Max. VAC = 230 / Current Consumption mA = 100 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Light Colour = Red / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Silver / Case Material = ABS / Case Material = Polycarbonate (PC) / Multifunction = Yes / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP65 / Overall Height mm = 195 / Series = FlatSIGN