Werma 69130055

Tower Light Assembly, 24V AC/DC, Green, Red, Yellow, 195 mm Height, LED, FlatSIGN Series
$ 321.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 69130055.

element14 APAC

Datasheet0 pages0 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.36%

Supply Chain

Introduction Date2023-10-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Werma 69130055 provided by its distributors.

Tower Light Assembly, 24V AC/DC, Green, Red, Yellow, 195 mm Height, LED, FlatSIGN Series
Flatsign Silver Bracket Mount 24V Dc |Werma 69130055
Werma SignalTower 69130055 - 691.300.55
SIGNAL TOWER, BLNK/CONT, 24V, GRN/RD/YEL;
COMPLETE UNIT GR/R/YL LED 3STACK
Light Effect = Blinking / Light Effect = Continuous / Signal Elements = 3 / Operating Voltage Max. V = 24 / Current Consumption mA = 30 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Light Colour = Red / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Silver / Case Material = ABS / Case Material = Polycarbonate (PC) / Multifunction = Yes / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP65 / Overall Height mm = 195 / Series = FlatSIGN

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 691.300.55