Werma 69120055

Tower Light Assembly, 24V AC/DC, Green, Red, Yellow, 195 mm Height, LED, FlatSIGN Series
$ 279.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 69120055.

element14 APAC

Datasheet0 pages0 years ago

TME

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+131%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Werma 69120055 provided by its distributors.

Tower Light Assembly, 24V AC/DC, Green, Red, Yellow, 195 mm Height, LED, FlatSIGN Series
Werma Signaltechnik 691.200.55 Flatsign Multitone 24VDC Clear
Flatsign Transparent Bracket Mount |Werma 69120055
Werma SignalTower 69120055 - 691.200.55
SIGNAL TOWER, BLNK/CONT, 24V, GRN/RD/YEL;
COMPLETE UNIT GR/R/YL LED 3STACK
Light Effect = Continuous / Light Effect = Blinking / Tones = 8 / Tone Type = Intermittent / Tone Type = Rising / Tone Type = Falling / Signal Elements = 3 / Operating Voltage Max. V = 24 / Current Consumption mA = 30 / Current Type = AC / Current Type = DC / Sound Level Max. dB = 80 / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Light Colour = Red / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Material = Polycarbonate (PC) / Case Material = ABS / Multifunction = Yes / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 5000 h / Protection Rating = IP65 / Overall Height mm = 195 / Series = FlatSIGN

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 691 200 55
  • 691.200.55