Werma 69032055

Light Tower, Light Tower, Led, Variosign, 24VDC, Red/yellow/green
$ 307.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 69032055.

element14 APAC

Datasheet0 pages0 years ago

TME

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+30.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Werma 69032055 provided by its distributors.

LIGHT TOWER, LIGHT TOWER, LED, VARIOSIGN,24VDC, RED/YELLOW/GREEN
SIGNAL TOWER, CONTI, 24VDC, GREEN/RED ROHS COMPLIANT: YES
Werma SignalTower 69032055 - 690.320.55
VarioSIGN 2S BM 24VDC RD/YE/GN
Light Effect = Continuous / Operating Voltage Max. V = 24 / Current Consumption mA = 330 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Light Colour = Yellow / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Case Material = ABS / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP65 / Overall Height mm = 220 / Series = VarioSIGN

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 690 320 55
  • 690.320.55