Werma 69030055

Light Tower, Light Tower, Led, Variosign, 24VDC, Buzzer, Red/yellow/green
$ 364.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 69030055.

TME

Datasheet2 pages2 years ago
Datasheet4 pages17 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+250%

CAD Models

Download Werma 69030055 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Werma 69030055 provided by its distributors.

LIGHT TOWER, LIGHT TOWER, LED, VARIOSIGN,24VDC, BUZZER, RED/YELLOW/GREEN
Variosign 2-Sided Buzzer Red/Yellow |Werma 69030055
Werma SignalTower 69030055 - 690.300.55
VarioSIGN 2S Cont. tone 24VDC GN/YE/RD
RS APAC
SIGNAL TOWER, CONT, 24VDC, GREEN/RED/YEL;
VarioSIGN 2S BM Contin. tone 24VDC
Light Effect = Continuous / Tones = 1 / Tone Type = Continuous / Operating Voltage Max. VDC = 24 / Current Consumption mA = 350 / Current Type = DC / Sound Level Max. dBA = 85 / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Light Colour = Red / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = ABS / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP65 / Overall Height mm = 220 / Series = VarioSIGN

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 690 300 55
  • 690.300.55