Werma 65700055

SIGNAL TOWER, MULTICOLOUR, 24V, M12 CONN; Available until stocks are exhausted
$ 462.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 65700055.

TME

Datasheet2 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.50%

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 65700055 provided by its distributors.

SIGNAL TOWER, MULTICOLOUR, 24V, M12 CONN; Available until stocks are exhausted
Werma 657.000.55 eSIGN LED Signal Tower UV Resistant Modular
Light Effect = Blinking / Light Effect = Flashing / Light Effect = Double Flash / Light Effect = Continuous / Light Effect = Rotating / Signal Elements = 9 / Operating Voltage Min. V = 22 / Operating Voltage Max. V = 24 / Current Consumption mA = 335 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Multicolour / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Multifunction = Yes / Termination Type = Connector, M12, 8-Pole / Mounting Type = Bracket Mount / Mounting Type = Pole Mount / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP66 / Protection Rating = IP69K / Base Diameter mm = 72 / Overall Height mm = 271 / Series = eSIGN

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 657.000.55