Light Effect = Blinking / Light Effect = Double Flash / Light Effect = Flashing / Light Effect = Continuous / Tones = 10 / Tone Type = Continuous / Tone Type = Pulse / Tone Type = Sweeping / Tone Type = Alternating / Signal Elements = 15 / Operating Voltage Max. VDC = 24 / Current Consumption mA = 620 / Current Type = DC / Sound Level Max. dB = 105 / Lamp Type = LED / Lamp Included = Yes / Light Colour = Multicolour / Lens Material = Polycarbonate (PC) / Case Colour = White / Case Material = Polycarbonate (PC) / Multifunction = Yes / Termination Type = Connector, M12, 8-Pole / Mounting Type = Bracket Mount / Mounting Type = Pole Mount / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP66 / Protection Rating = IP69K / Base Diameter mm = 72 / Overall Height mm = 372 / Series = eSIGN