Light Effect = Blinking / Light Effect = Double Flash / Light Effect = Flashing / Light Effect = Continuous / Signal Elements = 9 / Operating Voltage Max. VDC = 24 / Current Consumption mA = 335 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Multicolour / Lens Material = Polycarbonate (PC) / Case Colour = White / Case Material = Polycarbonate (PC) / Multifunction = Yes / Termination Type = Connector, M12, 4-Pole / Mounting Type = Bracket Mount / Mounting Type = Pole Mount / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP66 / Protection Rating = IP69K / Base Diameter mm = 72 / Overall Height mm = 271 / Series = eSIGN