Werma 65610002

Light Tower, I/o Link Light Tower, 4-TIER, Multi-color, Buzzer, 85DB, 24VDC
$ 606.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 65610002.

RS (Formerly Allied Electronics)

Datasheet3 pages9 years ago

Farnell

Supply Chain

Introduction Date2023-10-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Werma 65610002 provided by its distributors.

LIGHT TOWER, I/O LINK LIGHT TOWER,4-TIER, MULTI-COLOR, BUZZER,85DB,24VDC
Cs Compact Surface Mount 24Vdc Io-Link |Werma 65610002
Werma SignalTower 65610002 - 656.100.02
SIGNAL TOWER, CONTI, 24VDC, MULTICOLOUR;
Light Effect = Continuous / Signal Elements = 4 / Operating Voltage Max. VDC = 24 / Current Consumption mA = 385 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Multicolour / Lens Material = Polycarbonate (PC) / Case Colour = Black / White / Case Material = ABS / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Push-In Terminal / Termination Type = M12 / Termination Type = I/O Plug Connector / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP66 / Base Diameter mm = 85 / Overall Height mm = 320 / Series = ClearSIGN

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 656.100.02