Werma 65600055

Light Tower, Light Tower, Led, Clearsign, 24VDC, Buzzer Element, 85DB
$ 68.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 65600055.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago

Farnell

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 65600055 provided by its distributors.

LIGHT TOWER, LIGHT TOWER, LED, CLEARSIGN,24VDC, BUZZER ELEMENT,85DB
Buzzer Module Surface Mount Cont Tone |Werma 65600055
Werma SignalTower 65600055 - 656.000.55
Buzzer module BM Contin. tone 24VDC
BUZZER MODULE, PC/ABS, BLACK, IP66;
Tones = 1 / Tone Type = Continuous / Signal Elements = 1 / Operating Voltage Max. VDC = 24 / Current Consumption mA = 40 / Current Type = DC / Sound Level Max. dBA = 85 / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = ABS / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Cable / Mounting Type = Surface Mount / Protection Rating = IP66 / Base Diameter mm = 85 / Overall Height mm = 19 / Series = ClearSIGN

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 656.000.55