Werma 64924006

Light Tower, Pre-assembled, Led Light, Kombisign 71, 24VAC/DC, Green/red
$ 205.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64924006.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
+14.75%

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 64924006 provided by its distributors.

LIGHT TOWER, PRE-ASSEMBLED, LED LIGHT, KOMBISIGN 71,24VAC/DC, GREEN/RED
Tower Light Assembly, 24V AC/DC, Green, Red, 70 mm Dia., 242 mm Height, LED, KombiSIGN 71 Series
Pre-Config Tower Ks71 Tube Green/Red |Werma 64924006
Werma SignalTower KombiSIGN 71 - 649.240.06
Signal tower KS71 BM 24VAC/DC GN/RD
Werma KombiSIGN 71 , 2 , /, 24 V
SIGNAL TOWER, STEADY, 24VAC/VDC;
Light Effect = Continuous / Signal Elements = 2 / Operating Voltage Max. V = 24 / Current Consumption mA = 30 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass-Filled Polyamide (PA GF) / Multifunction = No / Termination Type = Spring Terminal / Mounting Type = Pole Mount / Service Life = 100000 h / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 277 / Series = KombiSIGN 71

Images

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 649.240.06