Werma 64924004

Light Tower, Pre-assembled, Led Light, Kombisign 71, 24VAC/DC, Green/red
$ 164.495
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64924004.

element14 APAC

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+28.14%

CAD Models

Download Werma 64924004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 64924004 provided by its distributors.

LIGHT TOWER, PRE-ASSEMBLED, LED LIGHT, KOMBISIGN 71,24VAC/DC, GREEN/RED
Tower Light Assembly, 24V AC/DC, Green, Red, 70 mm Dia., 155 mm Height, LED, KombiSIGN 71 Series
Pre-Config Tower Ks71 Surface Mount |Werma 64924004
Werma SignalTower 64924004 - 649.240.04
Signal tower KS71 BWM 24VAC/DC GN/RD
Werma KombiSIGN 71 , 2 , /, 24 V
SIGNAL TOWER, STEADY, 24VAC/VDC;
Light Effect = Continuous / Signal Elements = 2 / Operating Voltage Max. V = 24 / Current Consumption mA = 500 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass-Filled Polyamide (PA GF) / Multifunction = No / Termination Type = Spring Terminal / Mounting Type = Surface Mount / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 270 / Series = KombiSIGN 71

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 649.240.04