Werma 64900102

Tower Light Assembly, 24V AC/DC, Green, Red, Yellow, 70 mm Dia., 299 mm Height, LED
$ 263.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64900102.

TME

Datasheet6 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of Werma 64900102 provided by its distributors.

Tower Light Assembly, 24V AC/DC, Green, Red, Yellow, 70 mm Dia., 299 mm Height, LED
LIGHT TOWER, LIGHT TOWER, LED, KOMBISIGN 72,DESIGNLOOK,24VAC/DC, RED/YELLOW/GREEN
Ks72 Twinlight Tube Mount |Werma 64900102
Werma SignalTower 64900102 - 649.001.02
COMPLETE UNIT GR/R/YL LED 2STACK
SIGNAL TOWER, STEADY, 24VAC/VDC;
Light Effect = Continuous / Signal Elements = 3 / Operating Voltage Max. V = 24 / Current Consumption mA = 240 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Light Colour = Red / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Silver / Case Material = Glass-Filled Polyamide (PA GF) / Multifunction = No / Termination Type = Spring Terminal / Mounting Type = Surface Mount / Mounting Type = Bracket Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 299 / Series = KombiSIGN 72

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 649.001.02