Werma 64752055

Tower Light Module, 24V DC, Blue, 70 mm Dia., 66 mm Height, LED, KombiSIGN 71 Series
$ 113.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64752055.

RS (Formerly Allied Electronics)

Datasheet2 pages8 years ago

Farnell

Inventory History

3 month trend:
-33.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 64752055 provided by its distributors.

Tower Light Module, 24V DC, Blue, 70 mm Dia., 66 mm Height, LED, KombiSIGN 71 Series
LIGHT TOWER, KOMBISIGN 72,LED FLASH, LEDFLICKER, TWINFLASH,24VDC, BLUE
Ks72 Twinflash Blue Classiclook 24Vdc |Werma 64752055
BEACON, LED, EVS/FLASH/TWINFLASH, BLUE;
OPTICAL ELEMENT BLUE LED DBL FL
Werma SignalTower 64752055 - 647.520.55
Light Effect = EVS / Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Max. VDC = 24 / Current Consumption mA = 80 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Blue / Lens Material = Polycarbonate (PC) / Case Colour = Blue / Case Material = Polycarbonate (PC) / Multifunction = Yes / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 66 / Series = KombiSIGN 72

Images

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 647.520.55