Werma 64734055

Tower Light Module, 24V DC, Yellow, 70 mm Dia., 66 mm Height, LED, KombiSIGN 71 Series
$ 116.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64734055.

TME

Datasheet6 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2023-10-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 64734055 provided by its distributors.

Tower Light Module, 24V DC, Yellow, 70 mm Dia., 66 mm Height, LED, KombiSIGN 71 Series
LIGHT TOWER, KOMBISIGN 72,LED FLASH, LEDFLICKER, TWINFLASH CL,24VDC YE
BEACON, LED, EVS/FLASH/TWINFLASH, YELLOW;
Ks72 Twinflash Yellow Designlook 24Vdc |Werma 64734055
OPTICAL ELEMENT YLW LED DBL FL
Werma SignalTower 64734055 - 647.340.55
Light Effect = EVS / Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Max. VDC = 24 / Current Consumption mA = 80 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Clear / Case Material = Polycarbonate (PC) / Multifunction = Yes / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 66 / Series = KombiSIGN 72

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 647.340.55