Werma 64732055

Tower Light Module, 24V DC, Yellow, 70 mm Dia., 66 mm Height, LED, KombiSIGN 71 Series
$ 117.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64732055.

TME

Datasheet6 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-3.19%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2023-10-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 64732055 provided by its distributors.

Tower Light Module, 24V DC, Yellow, 70 mm Dia., 66 mm Height, LED, KombiSIGN 71 Series
LIGHT TOWER, KOMBISIGN 72,LED FLASH, LEDFLICKER, TWINFLASH,24VDC, YELLOW
Werma 64732055 KombiSIGN 72 Signal Tower Yellow Fast Mount Poka Yoke
Ks72 Twinflash Yellow Classiclook 24Vdc |Werma 64732055
BEACON, LED, EVS/FLASH/TWINFLASH, YELLOW;
OPTICAL ELEMENT YLW LED DBL FL
Werma SignalTower 64732055 - 647.320.55
Light Effect = Flashing / Light Effect = EVS / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 80 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 65.5 / Series = KombiSIGN 72

Images

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 647.320.55