Werma 64723075

Werma 64723075 KombiSIGN 72 Signal Tower Component LED Green 1pc Easy Mount
$ 57.908
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64723075.

element14 APAC

Datasheet0 pages0 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+22.50%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2023-10-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 64723075 provided by its distributors.

Werma 64723075 KombiSIGN 72 Signal Tower Component LED Green 1pc Easy Mount
Tower Light Module, 24V AC, 24V DC, Green, 70 mm Dia., 66 mm Height, LED, KombiSIGN 71 Series
LIGHT TOWER, KOMBISIGN 72,LEDSTEADY, LED BLINK, TWINLIGHT CL,24VAC/DC, GREEN
Light Effect = Continuous / Light Effect = Blinking / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 80 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 65.5 / Series = KombiSIGN 72

Images

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 647.230.75