Werma 64722055

Tower Light Module, 24V DC, Green, 70 mm Dia., 66 mm Height, LED, KombiSIGN 71 Series
$ 113.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64722055.

TME

Datasheet6 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+23.53%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2023-10-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 64722055 provided by its distributors.

Tower Light Module, 24V DC, Green, 70 mm Dia., 66 mm Height, LED, KombiSIGN 71 Series
LIGHT TOWER, KOMBISIGN 72,LED FLASH, LEDFLICKER, TWINFLASH,24VDC, GREEN
Werma 64722055 KombiSIGN 72 Signal Tower Green 1pc Fast Mounting
Ks72 Twinflash Green Classiclook 24Vdc |Werma 64722055
BEACON, LED, EVS/FLASH/TWINFLASH, GREEN;
OPTICAL ELEMENT GRN LED DBL FL
Werma SignalTower 64722055 - 647.220.55
Light Effect = EVS / Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Max. VDC = 24 / Current Consumption mA = 80 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Colour = Green / Case Material = Polycarbonate (PC) / Multifunction = Yes / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 66 / Series = KombiSIGN 72

Images

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 647.220.55