Werma 64684055

Light Tower, Light Tower, Kombisign 71/71, Io-link, Terminal Element, Black
$ 190.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64684055.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
+42.86%

Supply Chain

Introduction Date2023-10-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Werma 64684055 provided by its distributors.

LIGHT TOWER, LIGHT TOWER, KOMBISIGN 71/71,IO-LINK, TERMINAL ELEMENT, BLACK
Io-Link Element Ks71/72 Classiclook |Werma 64684055
Werma SignalTower KombiSIGN 71 - 646.840.55
IO-LINK ELEMENT, 24VDC, PC, BLACK, IP65;
Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 6 / Current Type = DC / Case Colour = Black / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 66 / Series = KombiSIGN 71

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 646.840.55