Werma 64683055

As-interface For Kombisign 71 Light Tower, 70MM Dia, IP65, KOMBISIGN71 Series
$ 198.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64683055.

Burklin Elektronik

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+308%

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 64683055 provided by its distributors.

AS-INTERFACE FOR KOMBISIGN 71 LIGHT TOWER, 70MM DIA, IP65, KOMBISIGN71 SERIES
Asi-Module Ks71 Int/Ext Power Std Slave |Werma 64683055
Werma SignalTower 64683055 - 646.830.55
AS-INTERFACE MODULE, PC, BLACK, IP65;
Signal Elements = 1 / Operating Voltage Min. V = 18.5 / Operating Voltage Max. V = 31.6 / Current Consumption mA = 235 / Case Colour = Black / Case Material = Polycarbonate (PC) / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 66 / Series = KombiSIGN 71

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 646 830 55
  • 646.830.55